FPGA ProASIC3 Family 60K Gates 193MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |