The A3P060-QNG132 is a 60000-gate field-programmable gate array (FPGA) packaged in a QFN format. It operates within a temperature range of 0 to 70°C and is supplied with a voltage of 1.5V. This device is compliant with RoHS regulations and is manufactured using lead-free processes.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 60000 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |