This 60000-gate field-programmable gate array (FPGA) features 1536 registers and 18432 bytes of RAM, operating at a supply voltage of 1.5V. It is packaged in a lead-free TQFP package and is compliant with RoHS regulations. The device is designed to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Actel A3P060-TQG144 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 60000 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |