The A3P060-TQG144I is a 60K gate field-programmable gate array from Actel, packaged in a TQFP. It operates at a supply voltage of 1.5V and is designed to function within a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It features 1536 registers and 18432 bits of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 60000 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |