This 60000-gate FPGA features 1536 registers and 18432 bits of RAM, operating at 1.5V. It is compliant with RoHS regulations and is available in a lead-free package. The device can operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Actel A3P060-VQG100 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 60000 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |