The Actel A3P1000-1FG144 is a 1.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 24576 registers and 147456 bytes of RAM. The device is packaged in a tray and has a speed grade of 1. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |