The Actel A3P1000-1FG144M is a 1.5V FPGA with 24576 registers. It operates over a temperature range of -55°C to 125°C. The device is packaged in a FBGA and is available in a tray. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A3P1000-1FG144M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.