The Actel A3P1000-1FGG484 is a 1.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 24576 registers and 147456 bits of RAM. The device is packaged in a FBGA package and is RoHS compliant. It is not radiation hardened and has a speed grade of 1.
Actel A3P1000-1FGG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P1000-1FGG484 to view detailed technical specifications.
No datasheet is available for this part.