The Actel A3P1000-1FGG484I is a 1.5V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 24576 registers and 147456 bits of RAM. The device is packaged in a FBGA package and is available in a tray. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |