The Actel A3P1000-1PQ208 is a PQFP packaged FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.5V and features 24576 registers. The device is available in a tray packaging and is not radiation hardened. It has a RAM size of 147456 bits and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A3P1000-1PQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.