The A3P1000-1PQ208M is a PQFP-packaged FPGA from Actel with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 1.5V and has 24576 registers and 147456b of RAM. The device is available in a tray packaging and is not RoHS compliant. It has a speed grade of 1.
Checking distributor stock and pricing after the page loads.
Actel A3P1000-1PQ208M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.