FPGA ProASIC3 Family 1M Gates 272MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
Actel A3P1000-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.