The A3P1000-2FG144I is a 1.5V FPGA with 147456 bytes of RAM, packaged in a tray with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a FBGA package and is not radiation hardened. The device is not RoHS compliant, but has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
Actel A3P1000-2FG144I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.