The Actel A3P1000-2FGG144I is a field-programmable gate array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 24576 registers and 147456 bytes of RAM. The device operates at a supply voltage of 1.5V and is packaged in a tray. The A3P1000-2FGG144I is compliant with the Restriction of Hazardous Substances (RoHS) directive and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |