The A3P1000-2FGG484 is a 24576-register FPGA from Actel with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a FBGA package and is supplied at 1.5V. The device is packaged in a tray and is not radiation hardened. It has a RAM size of 147456 bits and is compliant with RoHS regulations. The speed grade is 2.
Checking distributor stock and pricing after the page loads.
Actel A3P1000-2FGG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.