The A3P1000-2PQG208I is a 1.5V PQFP FPGA with 24576 registers and 147456b of RAM. It operates over a temperature range of -40°C to 85°C and is available in a tray packaging. This device is RoHS compliant and does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
Actel A3P1000-2PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.