The Actel A3P1000-FG144I is a field-programmable gate array with 24576 registers and 147456 bytes of RAM. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is packaged in a lead-free FBGA package, but is not RoHS compliant due to the presence of lead. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Actel A3P1000-FG144I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.