The Actel A3P1000-FG256 is a 1.5V operating, 0 to 70°C temperature range, 24576-register, 147456-bit RAM device packaged in a FBGA. It is not radiation hardened and is not RoHS compliant. The device is available in a tray packaging format.
Actel A3P1000-FG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.