The Actel A3P1000-FGG484 is a 1.5V FPGA with 24576 registers, packaged in a lead-free FBGA. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in a tray packaging.
Actel A3P1000-FGG484 technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A3P1000-FGG484 to view detailed technical specifications.
No datasheet is available for this part.