FPGA ProASIC3 Family 1M Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Actel A3P1000-FGG484T technical specifications.
| Package/Case | FBGA |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.