The Actel A3P1000L-1FGG144 is a field-programmable gate array (FPGA) with 24576 registers and 147456 bytes of RAM. It operates at a supply voltage of 1.2V and is capable of functioning within a temperature range of 0°C to 70°C. The device is packaged in a tray and features a radiation-hardening capability of no. It is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
Actel A3P1000L-1FGG144 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.