The A3P1000L-1PQ208 is a PQFP-packaged FPGA from Actel with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.2V and has 24576 registers and 147456b of RAM. The device is not radiation hardened and is not RoHS compliant. It is available in tray packaging.
Checking distributor stock and pricing after the page loads.
Actel A3P1000L-1PQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.