The Actel A3P1000L-FG144 is a 1.2V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a FBGA package and is available in a tray. The device has 24576 registers and 147456 bits of RAM. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |