The Actel A3P1000L-FG144I is a 1.2V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tray and features 24576 registers and 147456 bytes of RAM. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |