FPGA ProASIC3L Family 1M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 144-Pin F-BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| RoHS | Compliant |