FPGA ProASIC3 Family 125K Gates 272MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |