The A3P125-1PQ208 is a 1.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a PQFP package and is available in a tray. The device has 3072 registers and 36864 bits of RAM. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |