The Actel A3P125-1QNG132 is a 1.5V radiation-hardened field-programmable gate array (FPGA) packaged in a QFN. It operates over a temperature range of 0 to 70°C. The device features 3072 registers and 36864 bits of RAM. It is available in a tray packaging format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |