The A3P125-1TQG144 is a microcontroller from Actel with a TQFP package, operating within a 0-70°C temperature range. It features 3072 registers and 36864 bytes of RAM. The device is RoHS compliant and operates at a supply voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |