The A3P125-1VQG100I is a 1.5V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 3072 registers and 36864 bits of RAM. The device is packaged in a TQFP and is RoHS compliant. It is not radiation hardened and has a speed grade of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |