The A3P125-2PQG208I is a PQFP packaged FPGA from Actel, operating within a temperature range of -40°C to 85°C. It has a maximum operating supply voltage of 1.5V and features 3072 registers. The device is packaged in a tray and is RoHS compliant. The A3P125-2PQG208I also boasts 36864 bytes of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |