The Actel A3P125-FG144T is a 1.5V FPGA with 3072 registers and 36864 bits of RAM. It is packaged in a FBGA package and is available in a tray. The device operates within a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |