The A3P125-FGG144 is a 1.5V FPGA with 3072 registers and 36864 bits of RAM, packaged in a lead-free FBGA package. It operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |