The Actel A3P125-FGG144I is a 3072-register device with 36864 bytes of RAM, packaged in a lead-free FBGA package. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and does not feature radiation hardening. It is supplied at 1.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |