The A3P125-TQ144 is a 3072-register FPGA from Actel, packaged in a TQFP case. It operates over a temperature range of 0°C to 70°C and is supplied at 1.5V. The device is available in a tray packaging format and is not radiation hardened. It features 36864 bits of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |