The A3P125-TQG144I is a 1.5V operating voltage IC with 3072 registers and 36864b of RAM. It is packaged in a lead-free TQFP package and is RoHS compliant. The IC operates within a temperature range of -40°C to 85°C. It is available in a tray packaging format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |