The Actel A3P250-1FG144 is a 6144-register FPGA packaged in a FBGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.5V and is available in a tray packaging. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |