This Actel FPGA features 6144 registers and 36864 bits of RAM, operating within a temperature range of -40°C to 85°C. It is packaged in a FBGA package and has a maximum operating supply voltage of 1.5V. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |