The A3P250-1PQ208I is a PQFP-packaged FPGA with 6144 registers and 36864 bits of RAM. It operates within a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |