The Actel A3P250-1PQG208 is a PQFP-packaged FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at 1.5V and features 6144 registers. The device is packaged in a tray and is RoHS compliant. The FPGA has a RAM size of 36864 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |