The Actel A3P250-1VQG100 is a 1.5V 1-Speed Grade 1 microcontroller packaged in a TQFP. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features 6144 registers and 36864 bytes of RAM. It is supplied in a tray packaging and is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |