The Actel A3P250-2FG144I is a 6144-register field-programmable gate array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.5V and is packaged in a lead-free flip-chip ball grid array (FBGA). The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |