The Actel A3P250-2FG256I is a 1.5V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free FBGA package, but is not RoHS compliant due to containing lead. The device has 6144 registers and 36864 bits of RAM. It is not radiation hardened and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Actel A3P250-2FG256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |