FPGA ProASIC®3 Family 250K Gates 310MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
Actel A3P250-2PQ208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.