FPGA ProASIC3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin F-BGA
Checking distributor stock and pricing after the page loads.
Actel A3P250-FG144T technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |