The A3P250-VQ100I microcontroller is available in a TQFP package and is supplied in a tray. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 1.5V. This device features 6144 registers and 36864 bytes of RAM. Note that this device contains lead and is not RoHS compliant.
Actel A3P250-VQ100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.