The A3P250-VQG100I is a 36864-bit RAM FPGA from Actel with an operating supply voltage of 1.5V and a maximum operating temperature of 85°C. It features 6144 registers and is packaged in a tray. The device is lead-free and RoHS compliant. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |