The Actel A3P250L-1FG256I is a 1.2V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a FBGA package and is available in a tray. The device has 6144 registers and 36864 bits of RAM. It is not radiation hardened and is not RoHS compliant. The speed grade is 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |