The A3P250L-1FGG256I is a 6144-register field-programmable gate array (FPGA) from Actel, packaged in a flip-chip ball grid array (FBGA). It operates within a temperature range of -40°C to 85°C and is supplied at 1.2V. The device is available in a tray packaging and is compliant with RoHS regulations. The FPGA does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |