The A3P250L-1PQ208 is a PQFP-packaged FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 6144 registers and 36864 bytes of RAM. The device operates at a supply voltage of 1.2V and is available in a tray packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |